
GSGB75 | |
|---|---|
DigiKey Part Number | GSGB75-ND |
Manufacturer | |
Manufacturer Product Number | GSGB75 |
Description | FUSE 75A 660VAC BS88 SEMICOND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.406" Dia x 1.890" L (35.70mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £184.74900 | £1,847.49 |
| Unit Price without VAT: | £184.74900 |
|---|---|
| Unit Price with VAT: | £221.69880 |

