
GSGB300 | |
|---|---|
DigiKey Part Number | 2041-GSGB300-ND |
Manufacturer | |
Manufacturer Product Number | GSGB300 |
Description | 300AMP 660V AC BS88 SEMI CONDUCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 A 660 V 350 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 660 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Response Time Fast Blow |
Mounting Type Bolt Mount | Package / Case |
Fuse Type | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £365.47750 | £7,309.55 |
| Unit Price without VAT: | £365.47750 |
|---|---|
| Unit Price with VAT: | £438.57300 |

