
GSGB16 | |
|---|---|
DigiKey Part Number | GSGB16-ND |
Manufacturer | |
Manufacturer Product Number | GSGB16 |
Description | FUSE 16A 660VAC BS88 SEMICOND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.681" Dia x 1.969" L (17.30mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £75.87350 | £1,517.47 |
| Unit Price without VAT: | £75.87350 |
|---|---|
| Unit Price with VAT: | £91.04820 |

