
GSGB150 | |
|---|---|
DigiKey Part Number | 2041-GSGB150-ND |
Manufacturer | |
Manufacturer Product Number | GSGB150 |
Description | 150AMP 660V AC BS88 SEMI CONDUCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 A 660 V 400 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 660 V |
Mfr | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Approval Agency CE |
Fuse Type | Size / Dimension 8.268" L x 4.134" W x 1.654" H (210.00mm x 105.00mm x 42.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £174.03350 | £3,480.67 |
| Unit Price without VAT: | £174.03350 |
|---|---|
| Unit Price with VAT: | £208.84020 |

