
GSGB110 | |
|---|---|
DigiKey Part Number | GSGB110-ND |
Manufacturer | |
Manufacturer Product Number | GSGB110 |
Description | FUSE 110A 660VAC BS88 CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.406" Dia x 1.890" L (35.70mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £186.77800 | £1,867.78 |
| Unit Price without VAT: | £186.77800 |
|---|---|
| Unit Price with VAT: | £224.13360 |

