Image for GSA600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA600

DigiKey Part Number
GSA600-ND
Manufacturer
Manufacturer Product Number
GSA600
Description
FUSE 600AMP 240VAC BS88
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£545.24600£2,726.23
Manufacturers Standard Package
Unit Price without VAT:£545.24600
Unit Price with VAT:£654.29520