
GSA25 | |
|---|---|
DigiKey Part Number | GSA25-ND |
Manufacturer | |
Manufacturer Product Number | GSA25 |
Description | FUSE 25A 240VAC BS88 CYLINDRICAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.689" Dia x 1.161" L (17.50mm x 29.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £96.01050 | £1,920.21 |
| Unit Price without VAT: | £96.01050 |
|---|---|
| Unit Price with VAT: | £115.21260 |

