Image for GMT-3/4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT-3/4A

DigiKey Part Number
GMT-3/4A-ND
Manufacturer
Manufacturer Product Number
GMT-3/4A
Description
FUSE INDICAT 750MA 125VAC/60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
750mA
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£15.49000£154.90
Manufacturers Standard Package
Unit Price without VAT:£15.49000
Unit Price with VAT:£18.58800