
GLV-BK-C00-1110 | |
|---|---|
DigiKey Part Number | 2041-GLV-BK-C00-1110-ND |
Manufacturer | |
Manufacturer Product Number | GLV-BK-C00-1110 |
Description | GLOVE BLACK CLS00 L11 S8 |
Customer Reference | |
Detailed Description | Gloves Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black | |
Size | - | |
Weight | - |

