710A 550 VAC 250 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG710

DigiKey Part Number
GG710-ND
Manufacturer
Manufacturer Product Number
GG710
Description
FUSE CRTRDGE 710A 550VAC/250VDC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
710A 550 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
550 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Breaking Capacity @ Rated Voltage
80kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
3.268" Dia x 3.051" L (83.00mm x 77.50mm)
Fuse Type
Cartridge
Melting I²t
3500.0
Current Rating (Amps)
710A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,606.76000£1,606.76
Manufacturers Standard Package
Unit Price without VAT:£1,606.76000
Unit Price with VAT:£1,928.11200