
G30060-3CRH | |
|---|---|
DigiKey Part Number | G30060-3CRH-ND |
Manufacturer | |
Manufacturer Product Number | G30060-3CRH |
Description | FUSE BLK CART 480V 60A CHASS MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class G Fuses, 13/32" x 2-1/4" |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 2.25" L (10mm x 57.15mm) | Termination Style Box Lug |
Current Rating (Amps) 60 A | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £196.13120 | £4,903.28 |
| Unit Price without VAT: | £196.13120 |
|---|---|
| Unit Price with VAT: | £235.35744 |

