
G30060-1CR | |
|---|---|
DigiKey Part Number | 2041-G30060-1CR-ND |
Manufacturer | |
Manufacturer Product Number | G30060-1CR |
Description | FUSE BLK CART 480V 60A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class G Fuses, 13/32" x 2-1/4" |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 2.25" L (10mm x 57.15mm) | Termination Style Box Lug |
Current Rating (Amps) 60 A | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.05000 | £104.05 |
| 5 | £86.28000 | £431.40 |
| 10 | £79.55800 | £795.58 |
| 50 | £65.78800 | £3,289.40 |
| 100 | £60.55870 | £6,055.87 |
| Unit Price without VAT: | £104.05000 |
|---|---|
| Unit Price with VAT: | £124.86000 |

