
FWX-1500AH | |
|---|---|
DigiKey Part Number | FWX-1500AH-ND |
Manufacturer | |
Manufacturer Product Number | FWX-1500AH |
Description | FUSE CARTRIDGE 1.5KA 250VAC/VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5kA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.5kA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 3.500" Dia x 2.590" L (88.90mm x 65.79mm) | |
Melting I²t | 120000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,190.14000 | £2,190.14 |
| Unit Price without VAT: | £2,190.14000 |
|---|---|
| Unit Price with VAT: | £2,628.16800 |

