6A 2.1 kVAC 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWS-6A20F

DigiKey Part Number
FWS-6A20F-ND
Manufacturer
Manufacturer Product Number
FWS-6A20F
Description
FUSE CARTRIDGE 6A 2.1KVAC/1KVDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6A 2.1 kVAC 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
2.1 kVAC
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
45kA AC, 30kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.807" Dia x 5.000" L (20.50mm x 127.00mm)
Melting I²t
27.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£273.46000£273.46
Manufacturers Standard Package
Unit Price without VAT:£273.46000
Unit Price with VAT:£328.15200