
FWP-80G22F | |
|---|---|
DigiKey Part Number | 2041-FWP-80G22F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-80G22F |
Description | Fuse 80A 690VAC gR 22x58 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 80A 690 VAC Fuse Cartridge Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Series | Class gR |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Current Rating (Amps) 80A | Melting I²t 1092.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £123.30500 | £1,233.05 |
| Unit Price without VAT: | £123.30500 |
|---|---|
| Unit Price with VAT: | £147.96600 |

