70A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-70B

DigiKey Part Number
FWP-70B-ND
Manufacturer
Manufacturer Product Number
FWP-70B
Description
FUSE CARTRIDGE 70A 700VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
700 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.947" Dia x 2.594" L (24.05mm x 65.89mm)
Current Rating (Amps)
70A
Melting I²t
305.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£238.95500£2,389.55
Manufacturers Standard Package
Unit Price without VAT:£238.95500
Unit Price with VAT:£286.74600