
FWP-700A | |
|---|---|
DigiKey Part Number | FWP-700A-ND |
Manufacturer | |
Manufacturer Product Number | FWP-700A |
Description | FUSE CARTRIDGE 700A 700VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 700A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 6.630" L (50.80mm x 168.40mm) | |
Melting I²t | 54000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,252.96000 | £1,252.96 |
| Unit Price without VAT: | £1,252.96000 |
|---|---|
| Unit Price with VAT: | £1,503.55200 |

