6A 700 VAC 800 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-6A14FA

DigiKey Part Number
FWP-6A14F-ND
Manufacturer
Manufacturer Product Number
FWP-6A14FA
Description
FUSE CARTRIDGE 6A 700VAC/800VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6A 700 VAC 800 VDC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
6A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£81.94700£819.47
Manufacturers Standard Package
Unit Price without VAT:£81.94700
Unit Price with VAT:£98.33640