
FWP-63A22FI | |
|---|---|
DigiKey Part Number | FWP-63A22FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-63A22FI |
Description | FUSE CARTRIDGE 63A 700VAC/500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 63A 700 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) | |
Melting I²t | 280.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £166.68200 | £1,666.82 |
| Unit Price without VAT: | £166.68200 |
|---|---|
| Unit Price with VAT: | £200.01840 |

