
FWP-5AR14F | |
|---|---|
DigiKey Part Number | FWP-5AR14F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-5AR14F |
Description | FUSE CARTRIDGE 5A 700VAC/800VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £68.89400 | £688.94 |
| Unit Price without VAT: | £68.89400 |
|---|---|
| Unit Price with VAT: | £82.67280 |

