
FWP-50G22FI | |
|---|---|
DigiKey Part Number | 2041-FWP-50G22FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-50G22FI |
Description | Fuse 50A 690VAC gR 22x58 with In |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Cartridge Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Series | Class gR |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Current Rating (Amps) 50A | Melting I²t 283.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £128.13200 | £1,281.32 |
| Unit Price without VAT: | £128.13200 |
|---|---|
| Unit Price with VAT: | £153.75840 |

