
FWP-4G14F | |
|---|---|
DigiKey Part Number | 2041-FWP-4G14F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-4G14F |
Description | FUSE4A 690VACGR 14 X 51 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Melting I²t 5.6 |
Mounting Type Requires Holder | Approval Agency CE, UR |
Fuse Type | Operating Temperature -50°C ~ 100°C |
Current Rating (Amps) | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.14000 | £80.14 |
| 5 | £66.46200 | £332.31 |
| 10 | £61.28900 | £612.89 |
| Unit Price without VAT: | £80.14000 |
|---|---|
| Unit Price with VAT: | £96.16800 |

