45A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-45

DigiKey Part Number
FWP-45-ND
Manufacturer
Manufacturer Product Number
FWP-45
Description
FUSE CARTRIDGE 45A 700VAC/VDC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
45A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
700 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Semiconductors
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
45A
Size / Dimension
0.811" Dia x 2.126" L (20.60mm x 54.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£242.10300£2,421.03
Manufacturers Standard Package
Unit Price without VAT:£242.10300
Unit Price with VAT:£290.52360