
FWP-40D | |
|---|---|
DigiKey Part Number | 2041-FWP-40D-ND |
Manufacturer | |
Manufacturer Product Number | FWP-40D |
Description | 40AMP 700V SEMI-COND FUSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.831" Dia x 1.112" L (21.10mm x 28.25mm) | |
Melting I²t | 76.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £263.93800 | £1,319.69 |
| Unit Price without VAT: | £263.93800 |
|---|---|
| Unit Price with VAT: | £316.72560 |

