
FWP-40A22FI | |
|---|---|
DigiKey Part Number | FWP-40A22FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-40A22FI |
Description | FUSE CARTRIDGE 40A 700VAC/500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cylindrical, Alarm Indicating |
Fuse Type Cartridge | Size / Dimension 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |
Current Rating (Amps) 40A | Melting I²t 68.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £120.04100 | £1,200.41 |
| Unit Price without VAT: | £120.04100 |
|---|---|
| Unit Price with VAT: | £144.04920 |

