
FWP-40A14FI | |
|---|---|
DigiKey Part Number | FWP-40A14FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-40A14FI |
Description | FUSE CARTRIDGE 40A 700VAC/800VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 800 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Current Rating (Amps) 40A | Melting I²t 84.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £131.82100 | £1,318.21 |
| Unit Price without VAT: | £131.82100 |
|---|---|
| Unit Price with VAT: | £158.18520 |

