
FWP-350 | |
|---|---|
DigiKey Part Number | FWP-350-ND |
Manufacturer | |
Manufacturer Product Number | FWP-350 |
Description | FUSE CARTRIDGE 350A 700VAC/VDC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 350A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 2.193" L (31.00mm x 55.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,211.55000 | £1,211.55 |
| Unit Price without VAT: | £1,211.55000 |
|---|---|
| Unit Price with VAT: | £1,453.86000 |

