
FWP-32G22FI | |
|---|---|
DigiKey Part Number | 2041-FWP-32G22FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-32G22FI |
Description | FUSE 32A 690VAC GR 22X58 WITH IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Melting I²t 97.0 |
Mounting Type Requires Holder | Approval Agency CE, UR |
Fuse Type | Operating Temperature -50°C ~ 100°C |
Current Rating (Amps) | Size / Dimension 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £117.34800 | £1,173.48 |
| Unit Price without VAT: | £117.34800 |
|---|---|
| Unit Price with VAT: | £140.81760 |

