
FWP-32G22F | |
|---|---|
DigiKey Part Number | 2041-FWP-32G22F-ND |
Manufacturer | |
Manufacturer Product Number | FWP-32G22F |
Description | FUSE 32A 690VAC GR 22X58 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 690 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Melting I²t | 97.0 | |
Approval Agency | CE, UR | |
Operating Temperature | -50°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £106.71300 | £1,067.13 |
| Unit Price without VAT: | £106.71300 |
|---|---|
| Unit Price with VAT: | £128.05560 |

