
FWP-25A14FA | |
|---|---|
DigiKey Part Number | 283-3195-ND |
Manufacturer | |
Manufacturer Product Number | FWP-25A14FA |
Description | FUSE CARTRIDGE 25A 700VAC/800VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 700 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 800 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Current Rating (Amps) 25A | Melting I²t 44.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.96000 | £107.96 |
| 5 | £89.51400 | £447.57 |
| 10 | £82.53900 | £825.39 |
| 50 | £68.24980 | £3,412.49 |
| 100 | £62.82260 | £6,282.26 |
| Unit Price without VAT: | £107.96000 |
|---|---|
| Unit Price with VAT: | £129.55200 |

