20A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-20B

DigiKey Part Number
FWP-20B-ND
Manufacturer
Manufacturer Product Number
FWP-20B
Description
FUSE CARTRIDGE 20A 700VAC/VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
700 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.563" Dia x 2.870" L (14.30mm x 72.90mm)
Melting I²t
26.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£108.06200£1,080.62
Manufacturers Standard Package
Unit Price without VAT:£108.06200
Unit Price with VAT:£129.67440