
FWP-10B | |
|---|---|
DigiKey Part Number | FWP-10B-ND |
Manufacturer | |
Manufacturer Product Number | FWP-10B |
Description | FUSE CARTRIDGE 10A 700VAC/VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.563" Dia x 2.870" L (14.30mm x 72.90mm) | |
Melting I²t | 3.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £109.06800 | £1,090.68 |
| Unit Price without VAT: | £109.06800 |
|---|---|
| Unit Price with VAT: | £130.88160 |

