
FWP-10A14FI | |
|---|---|
DigiKey Part Number | FWP-10A14FI-ND |
Manufacturer | |
Manufacturer Product Number | FWP-10A14FI |
Description | FUSE CARTRIDGE 10A 700VAC/800VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 38.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £76.24050 | £1,524.81 |
| Unit Price without VAT: | £76.24050 |
|---|---|
| Unit Price with VAT: | £91.48860 |

