
FWL-30A20F | |
|---|---|
DigiKey Part Number | FWL-30A20F-ND |
Manufacturer | |
Manufacturer Product Number | FWL-30A20F |
Description | FUSE CARTRIDGE 30A 1.2KVAC/1KVDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30A 1.2 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 1.2 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 45kA AC, 30kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.807" Dia x 5.000" L (20.50mm x 127.00mm) | |
Melting I²t | 1850.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £311.31000 | £311.31 |
| Unit Price without VAT: | £311.31000 |
|---|---|
| Unit Price with VAT: | £373.57200 |

