20A 750 VAC 750 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWK-20A20F

DigiKey Part Number
FWK-20A20F-ND
Manufacturer
Manufacturer Product Number
FWK-20A20F
Description
FUSE CARTRIDGE 20A 750VAC/VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20A 750 VAC 750 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
750 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
750 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE
Part Status
Active
Breaking Capacity @ Rated Voltage
45kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.807" Dia x 5.000" L (20.50mm x 127.00mm)
Current Rating (Amps)
20A
Melting I²t
125.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£244.93000£244.93
Manufacturers Standard Package
Unit Price without VAT:£244.93000
Unit Price with VAT:£293.91600