500A 1 kVAC 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWJ-500A

DigiKey Part Number
FWJ-500A-ND
Manufacturer
Manufacturer Product Number
FWJ-500A
Description
FUSE CARTRIDGE 500A 1KVAC/800VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500A 1 kVAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
800 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
25kA AC, 50kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.500" Dia x 7.201" L (63.50mm x 182.91mm)
Current Rating (Amps)
500A
Melting I²t
39500.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,494.12000£1,494.12
Manufacturers Standard Package
Unit Price without VAT:£1,494.12000
Unit Price with VAT:£1,792.94400