Image for FWJ-35A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWJ-35A

DigiKey Part Number
FWJ-35A-ND
Manufacturer
Manufacturer Product Number
FWJ-35A
Description
FUSE CARTRIDGE 35A 1KVAC/800VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35A 1 kVAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
800 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
25kA AC, 50kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.940" Dia x 3.110" L (23.88mm x 79.00mm)
Current Rating (Amps)
35A
Melting I²t
210.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£250.75900£2,507.59
Manufacturers Standard Package
Unit Price without VAT:£250.75900
Unit Price with VAT:£300.91080