
FWJ-1A6F-10 | |
|---|---|
DigiKey Part Number | FWJ-1A6F-10-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-1A6F-10 |
Description | FUSE SQUARE 1A 1KVAC BOLT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £39.53235 | £94,877.64 |
| Unit Price without VAT: | £39.53235 |
|---|---|
| Unit Price with VAT: | £47.43882 |

