
FWJ-100A | |
|---|---|
DigiKey Part Number | FWJ-100A-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-100A |
Description | FUSE CARTRIDGE 100A 1KVAC/800VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 25kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.125" Dia x 3.085" L (28.57mm x 78.36mm) | |
Melting I²t | 2800.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £326.16200 | £3,261.62 |
| Unit Price without VAT: | £326.16200 |
|---|---|
| Unit Price with VAT: | £391.39440 |

