Image for FWH5-020A6F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH5-020A6F

DigiKey Part Number
FWH5-020A6F-ND
Manufacturer
Manufacturer Product Number
FWH5-020A6F
Description
FUSE BUSS 500V 20A 6X32
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
20A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Fuse Type
Cartridge
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£32.89660£1,644.83
Manufacturers Standard Package
Unit Price without VAT:£32.89660
Unit Price with VAT:£39.47592