
FWH5-015A6F | |
|---|---|
DigiKey Part Number | FWH5-015A6F-ND |
Manufacturer | |
Manufacturer Product Number | FWH5-015A6F |
Description | FUSE BUSS 500V 15A 6X32 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 44.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £43.36000 | £216.80 |
| Unit Price without VAT: | £43.36000 |
|---|---|
| Unit Price with VAT: | £52.03200 |

