FWH-.500A6F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £6.09600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.46257
Datasheet
500mA 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-.500A6F

DigiKey Part Number
283-4607-ND
Manufacturer
Manufacturer Product Number
FWH-.500A6F
Description
FUSE CRTRDG 500MA 500VAC 3AB 3AG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
500mA 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
500mA
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Melting I²t
0.05
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£43.96000£439.60
Manufacturers Standard Package
Unit Price without VAT:£43.96000
Unit Price with VAT:£52.75200