Similar
Similar

FWH-004A6F | |
|---|---|
DigiKey Part Number | FWH-004A6F-ND |
Manufacturer | |
Manufacturer Product Number | FWH-004A6F |
Description | FUSE CARTRIDGE 4A 500VAC/600VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 500 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 50kA DC | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £37.92032 | £18,960.16 |
| Unit Price without VAT: | £37.92032 |
|---|---|
| Unit Price with VAT: | £45.50438 |



