600 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE-600A

DigiKey Part Number
2041-FWE-600A-ND
Manufacturer
Manufacturer Product Number
FWE-600A
Description
1000VDC IEC/UL 600A AR 60MM ROUN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Melting I²t
74700.0
Mounting Type
Bolt Mount
Approval Agency
CCC, CE, cURus, UKCA
Fuse Type
Size / Dimension
2.500" Dia x 2.843" L (63.50mm x 72.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£865.18000£865.18
Manufacturers Standard Package
Unit Price without VAT:£865.18000
Unit Price with VAT:£1,038.21600