
FWE-225A | |
|---|---|
DigiKey Part Number | 2041-FWE-225A-ND |
Manufacturer | |
Manufacturer Product Number | FWE-225A |
Description | 1000VDC IEC/UL 225A AR 40MM ROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 225 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Melting I²t 7880.0 |
Mounting Type Bolt Mount | Approval Agency CCC, CE, cURus, UKCA |
Fuse Type | Size / Dimension 1.500" Dia x 2.843" L (38.10mm x 72.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £407.89000 | £407.89 |
| Unit Price without VAT: | £407.89000 |
|---|---|
| Unit Price with VAT: | £489.46800 |

