
FWC-1A10F | |
|---|---|
DigiKey Part Number | FWC-1A10F-ND |
Manufacturer | |
Manufacturer Product Number | FWC-1A10F |
Description | FUSE CARTRIDGE 1A 700VAC/700VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 700 VAC 700 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 10kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Melting I²t | 0.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £48.57700 | £485.77 |
| Unit Price without VAT: | £48.57700 |
|---|---|
| Unit Price with VAT: | £58.29240 |

