
FWA-600A | |
|---|---|
DigiKey Part Number | FWA-600A-ND |
Manufacturer | |
Manufacturer Product Number | FWA-600A |
Description | FUSE CARTRIDGE 600A 150VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600A 150 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.250" L (38.10mm x 31.75mm) | |
Melting I²t | 46000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £390.98600 | £1,954.93 |
| Unit Price without VAT: | £390.98600 |
|---|---|
| Unit Price with VAT: | £469.18320 |

