FWA-5A10F | |
|---|---|
DigiKey Part Number | 2041-FWA-5A10F-ND |
Manufacturer | |
Manufacturer Product Number | FWA-5A10F |
Description | FUSE CARTRIDGE 5A 150VAC/VDC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5A 150 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 150 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 150 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 20kA DC |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 5A | Melting I²t 1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.21000 | £47.21 |
| 5 | £39.16400 | £195.82 |
| 10 | £36.12400 | £361.24 |
| 50 | £29.90160 | £1,495.08 |
| 100 | £28.38570 | £2,838.57 |
| Unit Price without VAT: | £47.21000 |
|---|---|
| Unit Price with VAT: | £56.65200 |