40A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA-40A21F

DigiKey Part Number
FWA-40A21F-ND
Manufacturer
Manufacturer Product Number
FWA-40A21F
Description
FUSE CARTRIDGE 40A 150VAC/VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
40A 150 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
150 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.811" Dia x 2.000" L (20.60mm x 50.80mm)
Current Rating (Amps)
40A
Melting I²t
100.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£127.07400£1,270.74
Manufacturers Standard Package
Unit Price without VAT:£127.07400
Unit Price with VAT:£152.48880