
FWA-15A10F | |
|---|---|
DigiKey Part Number | 283-3938-ND |
Manufacturer | |
Manufacturer Product Number | FWA-15A10F |
Description | FUSE CRTRDGE 15A 150VAC/VDC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15A 150 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Melting I²t | 14.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £47.84200 | £478.42 |
| Unit Price without VAT: | £47.84200 |
|---|---|
| Unit Price with VAT: | £57.41040 |


